PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) (1), Linear (LDO) (1) 2.2MHz 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) (1), Linear (LDO) (1) 2.2MHz 8-DFN (2x2)
How Smart Healthcare is Changing Lives

LT3048EDC-12#TRMPBF

DigiKey Part Number
505-LT3048EDC-12#TRMPBFTR-ND - Tape & Reel (TR)
505-LT3048EDC-12#TRMPBFCT-ND - Cut Tape (CT)
505-LT3048EDC-12#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3048EDC-12#TRMPBF
Description
IC REG DL BOOST/LNR 2.2MHZ 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) (1), Linear (LDO) (1) 2.2MHz 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT3048EDC-12#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Up (Boost) (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
2.2MHz
Voltage/Current - Output 1
13.1V, 300mA
Voltage/Current - Output 2
12V, 45mA
Voltage/Current - Output 3
-
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
2.7V ~ 4.8V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 796
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱330.50000₱330.50
10₱252.84900₱2,528.49
25₱233.38840₱5,834.71
100₱211.99200₱21,199.20
250₱209.55644₱52,389.11
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱195.65628₱97,828.14
1,000₱190.59752₱190,597.52
1,500₱188.06525₱282,097.88
2,500₱185.26029₱463,150.72
Manufacturers Standard Package