Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-DFN (2x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3061EDCB#TRMPBF

DigiKey Part Number
LT3061EDCB#TRMPBFTR-ND - Tape & Reel (TR)
LT3061EDCB#TRMPBFCT-ND - Cut Tape (CT)
LT3061EDCB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3061EDCB#TRMPBF
Description
IC REG LIN POS ADJ 100MA 8-DFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3061EDCB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
Voltage Dropout (Max)
0.43V @ 100mA
Current - Output
Current - Quiescent (Iq)
90 µA
Current - Supply (Max)
4 mA
PSRR
85dB (120Hz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,308
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱312.64000₱312.64
10₱238.43800₱2,384.38
25₱219.95400₱5,498.85
100₱199.62950₱19,962.95
250₱196.80084₱49,200.21
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱184.08810₱92,044.05
1,000₱179.27766₱179,277.66
1,500₱176.86985₱265,304.78
2,500₱174.20090₱435,502.25
Manufacturers Standard Package