Direct
Similar



LT318AN8 | |
|---|---|
DigiKey Part Number | LT318AN8-ND |
Manufacturer | |
Manufacturer Product Number | LT318AN8 |
Description | IC OPAMP GP 15MHZ 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT318AN8 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 5mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 70V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 15 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 150 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT318AN8#PBF | Analog Devices Inc. | 7 | LT318AN8#PBF-ND | ₱492.48000 | Direct |
| LM318N/NOPB | Texas Instruments | 428 | LM318N/NOPB-ND | ₱128.63000 | Similar |



