Direct



LT3433EFE | |
|---|---|
DigiKey Part Number | LT3433EFE-ND |
Manufacturer | |
Manufacturer Product Number | LT3433EFE |
Description | IC REG BCK BST ADJ 500MA 16TSSOP |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 3.3V 1 Output 500mA (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3433EFE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 200kHz | |
Synchronous Rectifier | No | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |


