



LT3478IFE-1#PBF | |
|---|---|
DigiKey Part Number | 505-LT3478IFE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3478IFE-1#PBF |
Description | IC LED DRV RGLTR PWM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 4.5A (Switch) 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3478IFE-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.8V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 42V | |
Current - Output / Channel | 4.5A (Switch) | |
Frequency | 200kHz ~ 2.25MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱779.51000 | ₱779.51 |
| 10 | ₱613.42500 | ₱6,134.25 |
| 95 | ₱527.82611 | ₱50,143.48 |
| 190 | ₱510.65063 | ₱97,023.62 |
| 285 | ₱502.05039 | ₱143,084.36 |
| 570 | ₱489.43623 | ₱278,978.65 |
| 1,045 | ₱480.24824 | ₱501,859.41 |

