


LT3502EMS#TRPBF | |
|---|---|
DigiKey Part Number | LT3502EMS#TRPBFTR-ND - Tape & Reel (TR) LT3502EMS#TRPBFCT-ND - Cut Tape (CT) LT3502EMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3502EMS#TRPBF |
Description | IC REG BUCK ADJ 500MA 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT3502EMS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱401.37000 | ₱401.37 |
| 10 | ₱308.76700 | ₱3,087.67 |
| 25 | ₱285.72080 | ₱7,143.02 |
| 100 | ₱260.33470 | ₱26,033.47 |
| 250 | ₱259.66660 | ₱64,916.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱228.60769 | ₱571,519.22 |





