


LT3507IUHF#TRPBF | |
|---|---|
DigiKey Part Number | LT3507IUHF#TRPBFTR-ND - Tape & Reel (TR) LT3507IUHF#TRPBFCT-ND - Cut Tape (CT) LT3507IUHF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3507IUHF#TRPBF |
Description | IC REG QD BUCK/LINEAR 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (1), Linear (LDO) (1) 900kHz ~ 1.1MHz 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LT3507IUHF#TRPBF Models |
Category | w/LED Driver No |
Manufacturer Analog Devices Inc. | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer Yes |
Part Status Active | Voltage - Supply 4V ~ 36V |
Topology Step-Down (Buck) (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 125°C |
Number of Outputs 4 | Mounting Type Surface Mount |
Frequency - Switching 900kHz ~ 1.1MHz | Package / Case 38-WFQFN Exposed Pad |
Voltage/Current - Output 1 0.8V ~ 32.4V, 2.4A | Supplier Device Package 38-QFN (5x7) |
Voltage/Current - Output 2 0.8V ~ 32.4V, 1.5A | Base Product Number |
Voltage/Current - Output 3 0.8V ~ 32.4V, 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱932.55000 | ₱932.55 |
| 10 | ₱737.52700 | ₱7,375.27 |
| 25 | ₱688.87440 | ₱17,221.86 |
| 100 | ₱636.86940 | ₱63,686.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱568.48717 | ₱1,421,217.93 |

