



LT3509EMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3509EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3509EMSE#PBF |
Description | IC REG BUCK ADJ 700MA DL 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 700mA 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3509EMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 260kHz ~ 2.15MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱571.08000 | ₱571.08 |
| 10 | ₱444.77900 | ₱4,447.79 |
| 37 | ₱402.05919 | ₱14,876.19 |
| 111 | ₱376.50081 | ₱41,791.59 |
| 259 | ₱361.52826 | ₱93,635.82 |
| 518 | ₱351.66919 | ₱182,164.64 |
| 1,036 | ₱343.55694 | ₱355,924.99 |



