


LT3519EMS-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3519EMS-1#TRPBFTR-ND - Tape & Reel (TR) 505-LT3519EMS-1#TRPBFCT-ND - Cut Tape (CT) 505-LT3519EMS-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3519EMS-1#TRPBF |
Description | IC LED DRV RGLTR PWM 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 750mA (Switch) 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT3519EMS-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | 750mA (Switch) | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱479.38000 | ₱479.38 |
| 10 | ₱371.17500 | ₱3,711.75 |
| 25 | ₱344.12760 | ₱8,603.19 |
| 100 | ₱316.15690 | ₱31,615.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱277.31720 | ₱693,293.00 |

