LT3667EUDD#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₱357.21849
Datasheet
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 243kHz ~ 2.2MHz 24-QFN (3x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 243kHz ~ 2.2MHz 24-QFN (3x5)
How Smart Healthcare is Changing Lives

LT3667EUDD#PBF

DigiKey Part Number
LT3667EUDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT3667EUDD#PBF
Description
IC REG TRIPLE BUCK/LINEAR 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 243kHz ~ 2.2MHz 24-QFN (3x5)
Datasheet
 Datasheet
EDA/CAD Models
LT3667EUDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Topology
Step-Down (Buck) (1), Linear (LDO) (2)
Number of Outputs
3
Frequency - Switching
243kHz ~ 2.2MHz
Voltage/Current - Output 1
1.2V ~ 38.6V, 400mA
Voltage/Current - Output 2
0.8V ~ 38.6V, 200mA
Voltage/Current - Output 3
0.8V ~ 38.6V, 200mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
1.6V ~ 45V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (3x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱486.52000₱486.52
10₱377.13000₱3,771.30
73₱325.50192₱23,761.64
146₱313.28192₱45,739.16
292₱303.21962₱88,540.13
511₱296.41100₱151,466.02
1,022₱289.33492₱295,700.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.