
LTC6601IUF-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6601IUF-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6601IUF-2#PBF |
Description | IC FILTER 27MHZ 20QFN |
Customer Reference | |
Detailed Description | Filter IC 2nd Order 27MHz 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6601IUF-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Filter Type | - | |
Frequency - Cutoff or Center | 27MHz | |
Number of Filters | 3 | |
Filter Order | 2nd | |
Voltage - Supply | 2.7V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |

