Overvoltage/Surge Protection IC 27V Adj External Switch 12-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT4363MPMS-2#TRPBF

DigiKey Part Number
LT4363MPMS-2#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT4363MPMS-2#TRPBF
Description
IC SURGE STOPPER HV 12MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 27V Adj External Switch 12-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT4363MPMS-2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Clamping
27V Adj
Technology
External Switch
Number of Circuits
1
Applications
-
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width)
Supplier Device Package
12-MSOP
Voltage - Working
4 ~ 80V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱938.91580₱2,347,289.50
Manufacturers Standard Package