RF Detector IC General Purpose 40MHz ~ 3.8GHz -75dBm ~ 10dBm ±1dB 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT5538IDD#TRPBF

DigiKey Part Number
LT5538IDD#TRPBFTR-ND - Tape & Reel (TR)
LT5538IDD#TRPBFCT-ND - Cut Tape (CT)
LT5538IDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT5538IDD#TRPBF
Description
IC RF DETECT 40MHZ-3.8GHZ 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Detector IC General Purpose 40MHz ~ 3.8GHz -75dBm ~ 10dBm ±1dB 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT5538IDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
40MHz ~ 3.8GHz
RF Type
General Purpose
Input Range
-75dBm ~ 10dBm
Accuracy
±1dB
Voltage - Supply
3V ~ 5.25V
Current - Supply
29 mA
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,281
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱840.25000₱840.25
10₱662.91100₱6,629.11
25₱618.65320₱15,466.33
100₱586.75810₱58,675.81
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱509.17942₱1,272,948.55
Manufacturers Standard Package