
LT5579IUH#TRPBF | |
|---|---|
DigiKey Part Number | LT5579IUH#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT5579IUH#TRPBF |
Description | IC MIXER 1.5-3.8GHZ 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, CDMA2000, EDGE, GPRS, GSM Up Converter 1.5GHz ~ 3.8GHz 24-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT5579IUH#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | Cellular, CDMA2000, EDGE, GPRS, GSM | |
Frequency | 1.5GHz ~ 3.8GHz | |
Number of Mixers | 1 | |
Gain | 2.6dB | |
Noise Figure | 9.9dB | |
Secondary Attributes | Up Converter | |
Current - Supply | 250mA | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 24-WQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱618.68853 | ₱1,546,721.32 |



