


LT6003CDC#TRMPBF | |
|---|---|
DigiKey Part Number | LT6003CDC#TRMPBFTR-ND - Tape & Reel (TR) LT6003CDC#TRMPBFCT-ND - Cut Tape (CT) LT6003CDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6003CDC#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT 4DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 4-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT6003CDC#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0013V/µs | |
Gain Bandwidth Product | 3 kHz | |
Current - Input Bias | 40 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 1.25µA | |
Current - Output / Channel | 9 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFSFN Exposed Pad | |
Supplier Device Package | 4-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱175.08000 | ₱175.08 |
| 10 | ₱130.71200 | ₱1,307.12 |
| 25 | ₱119.67160 | ₱2,991.79 |
| 100 | ₱107.55330 | ₱10,755.33 |
| 250 | ₱102.95480 | ₱25,738.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱98.29084 | ₱49,145.42 |
| 1,000 | ₱95.42352 | ₱95,423.52 |
| 1,500 | ₱93.98737 | ₱140,981.05 |
| 2,500 | ₱92.39588 | ₱230,989.70 |
| 3,500 | ₱91.46591 | ₱320,130.68 |
| 5,000 | ₱90.57162 | ₱452,858.10 |

