
LT6003IS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6003IS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6003IS5#TRMPBFCT-ND - Cut Tape (CT) 505-LT6003IS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6003IS5#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6003IS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0013V/µs | |
Gain Bandwidth Product | 3 kHz | |
Current - Input Bias | 40 pA | |
Voltage - Input Offset | 185 µV | |
Current - Supply | 1.25µA | |
Current - Output / Channel | 9 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱184.61000 | ₱184.61 |
| 10 | ₱138.15600 | ₱1,381.56 |
| 25 | ₱126.60320 | ₱3,165.08 |
| 100 | ₱113.88940 | ₱11,388.94 |
| 250 | ₱109.33380 | ₱27,333.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱104.17200 | ₱52,086.00 |
| 1,000 | ₱101.16354 | ₱101,163.54 |
| 1,500 | ₱99.65732 | ₱149,485.98 |
| 2,500 | ₱97.98738 | ₱244,968.45 |
| 3,500 | ₱97.01188 | ₱339,541.58 |
| 5,000 | ₱96.07368 | ₱480,368.40 |




