
LT6005HGN#PBF | |
|---|---|
DigiKey Part Number | LT6005HGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6005HGN#PBF |
Description | IC OPAMP GP 4 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6005HGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 3 kHz | |
Current - Input Bias | 12 nA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 1.1mA (x4 Channels) | |
Current - Output / Channel | 9 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱399.58000 | ₱399.58 |
| 10 | ₱307.75400 | ₱3,077.54 |
| 25 | ₱284.76800 | ₱7,119.20 |
| 100 | ₱259.45940 | ₱25,945.94 |
| 300 | ₱245.34203 | ₱73,602.61 |
| 500 | ₱240.12228 | ₱120,061.14 |
| 1,000 | ₱234.13750 | ₱234,137.50 |
| 2,500 | ₱227.82091 | ₱569,552.28 |

