
LT6005IDHC#PBF | |
|---|---|
DigiKey Part Number | 505-LT6005IDHC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6005IDHC#PBF |
Description | IC OPAMP GP 4 CIRCUIT 16DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6005IDHC#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 3 kHz | |
Current - Input Bias | 7 pA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 1.1mA (x4 Channels) | |
Current - Output / Channel | 9 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | ₱233.40747 | ₱34,077.49 |

