LT6206CMS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 68
Unit Price: ₱246.54000
Datasheet

Similar


Texas Instruments
In Stock: 2,199
Unit Price: ₱136.97000
Datasheet

Similar


Texas Instruments
In Stock: 5,196
Unit Price: ₱116.12000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2
Unit Price: ₱311.45000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 75
Unit Price: ₱501.41000
Datasheet

Similar


Texas Instruments
In Stock: 439
Unit Price: ₱157.21000
Datasheet
Video Amp, 2 Voltage Feedback 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6206CMS8

DigiKey Part Number
LT6206CMS8-ND
Manufacturer
Manufacturer Product Number
LT6206CMS8
Description
IC OP AMP VIDEO DUAL 3V 8-MSOP
Customer Reference
Detailed Description
Video Amp 2 Voltage Feedback 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6206CMS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Applications
Voltage Feedback
Output Type
Rail-to-Rail
Number of Circuits
2
Slew Rate
600V/µs
Current - Supply
4 mA
Current - Output / Channel
60 mA
Voltage - Supply, Single/Dual (±)
2.7V ~ 12.6V, ±1.35V ~ 6.3V
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types