
LT6017IDJC#TRPBF | |
|---|---|
DigiKey Part Number | LT6017IDJC#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6017IDJC#TRPBF |
Description | IC OPAMP GP 4 CIRCUIT 22DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 22-DFN (6x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6017IDJC#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.75V/µs | |
Gain Bandwidth Product | 3.3 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 315µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 50 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 22-WFDFN Exposed Pad | |
Supplier Device Package | 22-DFN (6x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱425.86849 | ₱1,064,671.23 |

