LT6220CS5#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2,000
Unit Price: ₱266.78000
Datasheet

Similar


Texas Instruments
In Stock: 93
Unit Price: ₱284.65000
Datasheet

Similar


Texas Instruments
In Stock: 4,224
Unit Price: ₱241.77000
Datasheet

Similar


Texas Instruments
In Stock: 55,929
Unit Price: ₱284.65000
Datasheet

Similar


Texas Instruments
In Stock: 9,964
Unit Price: ₱241.77000
Datasheet

Similar


Texas Instruments
In Stock: 3,060
Unit Price: ₱83.37000
Datasheet

Similar


Texas Instruments
In Stock: 6,745
Unit Price: ₱111.95000
Datasheet

Similar


Texas Instruments
In Stock: 208
Unit Price: ₱129.82000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6220CS5#TR

DigiKey Part Number
LT6220CS5#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6220CS5#TR
Description
IC OPAMP GP 60MHZ RRO TSOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT6220CS5#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
20V/µs
Gain Bandwidth Product
60 MHz
Current - Input Bias
250 nA
Voltage - Input Offset
700 µV
Current - Supply
1mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types