


LT6230IS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6230IS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6230IS6#TRMPBFCT-ND - Cut Tape (CT) 505-LT6230IS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6230IS6#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6230IS6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 70V/µs | |
Gain Bandwidth Product | 215 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 3.3mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱328.12000 | ₱328.12 |
| 10 | ₱250.76500 | ₱2,507.65 |
| 25 | ₱231.45880 | ₱5,786.47 |
| 100 | ₱210.22940 | ₱21,022.94 |
| 250 | ₱207.73424 | ₱51,933.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱194.00438 | ₱97,002.19 |
| 1,000 | ₱188.98252 | ₱188,982.52 |
| 1,500 | ₱186.46653 | ₱279,699.79 |
| 2,500 | ₱183.68054 | ₱459,201.35 |


