
LT6658AHDE-3#PBF | |
|---|---|
DigiKey Part Number | 161-LT6658AHDE-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6658AHDE-3#PBF |
Description | IC VREF SERIES 6V 0.05% 16DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Series, Dual Voltage Reference IC Adjustable (Fixed) 3V 6 VV ±0.05% 150 mA 16-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6658AHDE-3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series, Dual | |
Output Type | Adjustable (Fixed) | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 150 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.6ppmp-p | |
Noise - 10Hz to 10kHz | 2ppmrms | |
Voltage - Input | 4.2V ~ 36V | |
Current - Supply | 3mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱652.67000 | ₱652.67 |
| 10 | ₱510.82000 | ₱5,108.20 |
| 91 | ₱438.58253 | ₱39,911.01 |
| 182 | ₱423.70154 | ₱77,113.68 |
| 273 | ₱416.24579 | ₱113,635.10 |
| 546 | ₱405.31954 | ₱221,304.47 |
| 1,001 | ₱397.36031 | ₱397,757.67 |


