Parametric Equivalent



LT8356IUDCM-1#WTRPBF | |
|---|---|
DigiKey Part Number | 505-LT8356IUDCM-1#WTRPBFTR-ND - Tape & Reel (TR) 505-LT8356IUDCM-1#WTRPBFCT-ND - Cut Tape (CT) 505-LT8356IUDCM-1#WTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8356IUDCM-1#WTRPBF |
Description | IC LED DRIVER CONTROLLER 20QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT8356IUDCM-1#WTRPBF Models |
Category | Voltage - Output 0V ~ 120V |
Manufacturer Analog Devices Inc. | Frequency 185kHz ~ 2.1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type DC DC Controller | Grade Automotive |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 20-WFQFN Exposed Pad |
Voltage - Supply (Min) 5V | Supplier Device Package 20-QFN (3x4) |
Voltage - Supply (Max) 100V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8356IUDCM-1#WPBF | Analog Devices Inc. | 0 | 505-LT8356IUDCM-1#WPBF-ND | ₱305.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱305.49000 | ₱305.49 |
| 10 | ₱232.90000 | ₱2,329.00 |
| 25 | ₱214.68960 | ₱5,367.24 |
| 100 | ₱194.67490 | ₱19,467.49 |
| 250 | ₱185.86748 | ₱46,466.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱169.65319 | ₱424,132.97 |




