


LTC3624EDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3624EDD#TRPBFTR-ND - Tape & Reel (TR) LTC3624EDD#TRPBFCT-ND - Cut Tape (CT) LTC3624EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3624EDD#TRPBF |
Description | IC REG BUCK ADJ 2A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3624EDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱553.82000 | ₱553.82 |
| 10 | ₱430.90400 | ₱4,309.04 |
| 25 | ₱400.22360 | ₱10,005.59 |
| 100 | ₱370.82380 | ₱37,082.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱324.33026 | ₱810,825.65 |




