Buck Switching Regulator IC Positive Adjustable 0.78V 1 Output 120mA 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8604EDDBM#TRMPBF

DigiKey Part Number
505-LT8604EDDBM#TRMPBFTR-ND - Tape & Reel (TR)
505-LT8604EDDBM#TRMPBFCT-ND - Cut Tape (CT)
505-LT8604EDDBM#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8604EDDBM#TRMPBF
Description
IC REG BUCK ADJ 120MA 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.78V 1 Output 120mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.2V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
42V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
10-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱296.56000₱296.56
10₱226.11100₱2,261.11
25₱208.42520₱5,210.63
100₱189.00570₱18,900.57
250₱185.86748₱46,466.87
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱174.15874₱87,079.37
1,000₱169.56327₱169,563.27
1,500₱167.26245₱250,893.67
2,500₱164.71268₱411,781.70
3,500₱163.22196₱571,276.86
Manufacturers Standard Package