
LT8604EDDBM#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8604EDDBM#TRPBFTR-ND - Tape & Reel (TR) 505-LT8604EDDBM#TRPBFCT-ND - Cut Tape (CT) 505-LT8604EDDBM#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8604EDDBM#TRPBF |
Description | IC REG BUCK ADJ 120MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.78V 1 Output 120mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8604EDDBM#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.2V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱296.56000 | ₱296.56 |
| 10 | ₱226.11100 | ₱2,261.11 |
| 25 | ₱208.42520 | ₱5,210.63 |
| 100 | ₱189.00570 | ₱18,900.57 |
| 250 | ₱185.86748 | ₱46,466.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱164.71268 | ₱411,781.70 |

