
LT8604IDDBM#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT8604IDDBM#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8604IDDBM#TRMPBFCT-ND - Cut Tape (CT) 505-LT8604IDDBM#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8604IDDBM#TRMPBF |
Description | IC REG BUCK ADJ 120MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.78V 1 Output 120mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.2V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱322.76000 | ₱322.76 |
| 10 | ₱246.65600 | ₱2,466.56 |
| 25 | ₱227.62400 | ₱5,690.60 |
| 100 | ₱206.69810 | ₱20,669.81 |
| 250 | ₱204.08976 | ₱51,022.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱190.69934 | ₱95,349.67 |
| 1,000 | ₱185.74836 | ₱185,748.36 |
| 1,500 | ₱183.26870 | ₱274,903.05 |
| 2,500 | ₱180.52201 | ₱451,305.02 |

