
LT8604JDDBM#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8604JDDBM#TRPBFTR-ND - Tape & Reel (TR) 505-LT8604JDDBM#TRPBFCT-ND - Cut Tape (CT) 505-LT8604JDDBM#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8604JDDBM#TRPBF |
Description | IC REG BUCK ADJ 120MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.78V 1 Output 120mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.2V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱351.35000 | ₱351.35 |
| 10 | ₱269.16600 | ₱2,691.66 |
| 25 | ₱248.65680 | ₱6,216.42 |
| 100 | ₱226.09350 | ₱22,609.35 |
| 250 | ₱224.13428 | ₱56,033.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱197.88560 | ₱494,714.00 |

