


LTC1625IGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC1625IGN#TRPBFTR-ND - Tape & Reel (TR) LTC1625IGN#TRPBFCT-ND - Cut Tape (CT) LTC1625IGN#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1625IGN#TRPBF |
Description | IC REG CTRLR BUCK/BOOST 16SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive or Negative Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1625IGN#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | Buck, Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.9V ~ 36V | |
Frequency - Switching | 150kHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,219.58000 | ₱1,219.58 |
| 10 | ₱974.23800 | ₱9,742.38 |
| 25 | ₱912.90160 | ₱22,822.54 |
| 100 | ₱882.87040 | ₱88,287.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱761.21908 | ₱1,903,047.70 |



