
LTC1264CSW#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1264CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1264CSW#PBF |
Description | IC FILTER 250KHZ SWITCH 24SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 2nd Order 250kHz 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC1264CSW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 250kHz | |
Number of Filters | 4 | |
Filter Order | 2nd | |
Voltage - Supply | ±2.37V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,210.50000 | ₱2,210.50 |
| 10 | ₱1,798.76700 | ₱17,987.67 |
| 32 | ₱1,672.36875 | ₱53,515.80 |
| 128 | ₱1,566.87680 | ₱200,560.23 |
| 256 | ₱1,527.66688 | ₱391,082.72 |

