Direct

LTC1264CSW#TR | |
|---|---|
DigiKey Part Number | LTC1264CSW#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1264CSW#TR |
Description | IC FILTER BUILD BLK QUAD 24-SOIC |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 2nd Order 250kHz 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC1264CSW#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 250kHz | |
Number of Filters | 4 | |
Filter Order | 2nd | |
Voltage - Supply | ±2.37V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |


