LTC1320CSW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 73
Unit Price: ₱125.04000
Datasheet
1/1 Transceiver AppleTalk 18-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1320CSW

DigiKey Part Number
LTC1320CSW-ND
Manufacturer
Manufacturer Product Number
LTC1320CSW
Description
IC TRANSCEIVER 1/1 18SO
Customer Reference
Detailed Description
1/1 Transceiver AppleTalk 18-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
AppleTalk
Number of Drivers/Receivers
1/1
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes