6/6 Transceiver Full RS562 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1322CSW#PBF

DigiKey Part Number
LTC1322CSW#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1322CSW#PBF
Description
IC TRANSCEIVER FULL 6/6 24SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6/6 Transceiver Full RS562 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LTC1322CSW#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS562
Number of Drivers/Receivers
6/6
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱1,150.51000₱1,150.51
10₱917.18900₱9,171.89
32₱845.61000₱27,059.52
128₱785.84133₱100,587.69
256₱763.63105₱195,489.55
512₱745.34502₱381,616.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.