LTC1322ISW#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₱770.95633
Datasheet
6/6 Transceiver Full RS562 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1322ISW#TRPBF

DigiKey Part Number
LTC1322ISW#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1322ISW#TRPBF
Description
IC TRANSCEIVER FULL 6/6 24SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6/6 Transceiver Full RS562 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LTC1322ISW#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS562
Number of Drivers/Receivers
6/6
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱871.67087₱871,670.87
Manufacturers Standard Package