


LTC1326IMS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1326IMS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1326IMS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC1326IMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1326IMS8#TRPBF |
Description | IC SUPERVISOR 3 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1326IMS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 3.118V, 4.725V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱674.70000 | ₱674.70 |
| 10 | ₱528.50600 | ₱5,285.06 |
| 25 | ₱492.00200 | ₱12,300.05 |
| 100 | ₱461.02420 | ₱46,102.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱401.69071 | ₱1,004,226.78 |


