Direct

LTC1345CNW | |
|---|---|
DigiKey Part Number | LTC1345CNW-ND |
Manufacturer | |
Manufacturer Product Number | LTC1345CNW |
Description | IC TXRX V.35 SINGLE SUPPLY 28DIP |
Customer Reference | |
Detailed Description | 2/3 Transceiver Full 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1345CNW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 2/3 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10MBd | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |


