LTC1391CS is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 993
Unit Price: ₱504.39000
Datasheet
Circuit IC Switch 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1391CS

DigiKey Part Number
LTC1391CS-ND
Manufacturer
Manufacturer Product Number
LTC1391CS
Description
IC MULTIPLEXER 8X1 16SOIC
Customer Reference
Detailed Description
Circuit IC Switch 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1391CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types