
LTC1409CSW#PBF | |
|---|---|
DigiKey Part Number | LTC1409CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1409CSW#PBF |
Description | IC ADC 12BIT SAR 28SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC1409CSW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 800k | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,726.95000 | ₱1,726.95 |
| 10 | ₱1,394.60100 | ₱13,946.01 |
| 27 | ₱1,305.49037 | ₱35,248.24 |
| 108 | ₱1,216.17093 | ₱131,346.46 |
| 270 | ₱1,173.59596 | ₱316,870.91 |
| 513 | ₱1,149.67368 | ₱589,782.60 |

