Direct



LTC1421CG-2.5 | |
|---|---|
DigiKey Part Number | LTC1421CG-2.5-ND |
Manufacturer | |
Manufacturer Product Number | LTC1421CG-2.5 |
Description | IC CONTROLLER HOT SWAP 24-SSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel General Purpose 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1421CG-2.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Hot Swap Controller | |
Number of Channels | 2 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault, UVLO | |
Programmable Features | Circuit Breaker, Fault Timeout, Slew Rate | |
Voltage - Supply | 3V ~ 12V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |


