Direct

LTC1470CS8 | |
|---|---|
DigiKey Part Number | LTC1470CS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1470CS8 |
Description | IC SWTCH PCMCIA3.3V/5V SNGL8SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 2:1 N-Channel 1A 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1470CS8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 2:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3.3V, 5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 140mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |


