


LTC1514IS8-3.3#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1514IS8-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1514IS8-3.3#PBF |
Description | IC REG CHARGE PUMP 3.3V 50MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 50mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1514IS8-3.3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱763.43000 | ₱763.43 |
| 10 | ₱600.80000 | ₱6,008.00 |
| 25 | ₱560.07960 | ₱14,001.99 |
| 100 | ₱515.31590 | ₱51,531.59 |
| 300 | ₱490.35457 | ₱147,106.37 |
| 500 | ₱481.12470 | ₱240,562.35 |
| 1,000 | ₱470.54207 | ₱470,542.07 |

