
LTC1565-31CS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1565-31CS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1565-31CS8#TRPBF |
Description | IC FILTER 650KHZ LINEAR PH 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Linear Phase, Continuous-Time Low Pass 7th Order 650kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1565-31CS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Linear Phase, Continuous-Time Low Pass | |
Frequency - Cutoff or Center | 650kHz | |
Number of Filters | 1 | |
Filter Order | 7th | |
Voltage - Supply | 4.75V ~ 11V, ±4.75V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱417.28900 | ₱1,043,222.50 |

