LTC1642IGN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 200
Unit Price: ₱898.01000
Datasheet
Hot Swap Controller 1 Channel InfiniBand™ 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1642IGN

DigiKey Part Number
LTC1642IGN-ND
Manufacturer
Manufacturer Product Number
LTC1642IGN
Description
IC CONTROLLER HOTSWAP ADJ 16SSOP
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel InfiniBand™ 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1642IGN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
InfiniBand™
Features
-
Programmable Features
Auto Retry, Current Limit, Fault Timeout, Latched Fault, UVLO
Voltage - Supply
2.97V ~ 16.5V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1.25 mA
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types