


LTC1657CGN#PBF | |
|---|---|
DigiKey Part Number | LTC1657CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1657CGN#PBF |
Description | IC DAC 16BIT V-OUT 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1657CGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 20µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±4, ±0.5 | |
Architecture | String DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,722.78000 | ₱1,722.78 |
| 10 | ₱1,390.85000 | ₱13,908.50 |
| 50 | ₱1,258.04140 | ₱62,902.07 |
| 100 | ₱1,216.93400 | ₱121,693.40 |
| 250 | ₱1,173.52564 | ₱293,381.41 |
| 500 | ₱1,147.36772 | ₱573,683.86 |

