10 Bit Digital to Analog Converter 2 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 2 8-MSOP
High Speed Converters by Analog Devices

LTC1661IMS8#TRPBF

DigiKey Part Number
505-LTC1661IMS8#TRPBFTR-ND - Tape & Reel (TR)
505-LTC1661IMS8#TRPBFCT-ND - Cut Tape (CT)
505-LTC1661IMS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1661IMS8#TRPBF
Description
IC DAC 10BIT V-OUT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1661IMS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Number of D/A Converters
2
Settling Time
30µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.4, ±0.1
Architecture
Oversampling Interpolating DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,031
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱422.81000₱422.81
10₱325.97700₱3,259.77
25₱301.77560₱7,544.39
100₱275.20440₱27,520.44
250₱275.15672₱68,789.18
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱241.97785₱604,944.62
Manufacturers Standard Package