



LTC1661IN8#PBF | |
|---|---|
DigiKey Part Number | LTC1661IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1661IN8#PBF |
Description | IC DAC 10BIT V-OUT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1661IN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 30µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.4, ±0.1 | |
Architecture | Oversampling Interpolating DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱410.30000 | ₱410.30 |
| 10 | ₱315.85300 | ₱3,158.53 |
| 50 | ₱278.14620 | ₱13,907.31 |
| 100 | ₱266.46240 | ₱26,646.24 |
| 250 | ₱254.12604 | ₱63,531.51 |
| 500 | ₱246.69184 | ₱123,345.92 |
| 1,000 | ₱240.57307 | ₱240,573.07 |
| 2,500 | ₱234.11487 | ₱585,287.18 |

