
LTC1685IS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1685IS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1685IS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC1685IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1685IS8#TRPBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1685IS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 52Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱703.88000 | ₱703.88 |
| 10 | ₱552.02900 | ₱5,520.29 |
| 25 | ₱514.10720 | ₱12,852.68 |
| 100 | ₱482.89100 | ₱48,289.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱420.40871 | ₱1,051,021.77 |


