


LTC1710IS8 | |
|---|---|
DigiKey Part Number | LTC1710IS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1710IS8 |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 300mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1710IS8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | I2C, SMBus | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 300mA | |
Rds On (Typ) | 400mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |

