LTC1727IS8-5#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₱235.68699
Datasheet
Supervisor Open Drain or Open Collector 3 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 3 Channel 8-SO
Introducing Power by Linear

LTC1727IS8-5#TRPBF

DigiKey Part Number
LTC1727IS8-5#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1727IS8-5#TRPBF
Description
IC SUPERVISOR 3 CHANNEL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1727IS8-5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
3
Voltage - Threshold
3.086V, 4.675V, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱268.68412₱671,710.30
Manufacturers Standard Package